Bourns 40 V 200 mA Diode Switching 2-Pin 0603 CD0603-B0240R

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$19.05

(exc. GST)

$20.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,350 unit(s) shipping from 09 November 2026
  • Plus 56,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.381$19.05
750 - 1450$0.372$18.60
1500 +$0.366$18.30

*price indicative

Packaging Options:
RS Stock No.:
165-1368
Distrelec Article No.:
304-36-831
Mfr. Part No.:
CD0603-B0240R
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Diode

Mount Type

Surface

Package Type

0603

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

CD0603-B0xR

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

1μA

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

500mV

Maximum Operating Temperature

125°C

Width

900μm

Height

600μm

Length

1.6mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers small-signal Schottky Barrier Diodes for switching and rectification applications, in a Compact chip package compatible with 0603 (1608 metric) size format. The Schottky Barrier Diodes offer a repetitive Peak reverse voltage of 40 V with a choice of forward current of 200 mA and 300 mA.

Leadless chip form

High current capability

Low forward voltage

Halogen free

Switch Mode Power Supplies (SMPS)

Portable equipment batteries

High frequency rectification

DC/DC converters

Telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy