Bourns 40 V 200 mA Diode Switching 2-Pin 0603
- RS Stock No.:
- 165-1343
- Distrelec Article No.:
- 303-96-386
- Mfr. Part No.:
- CD0603-B0240R
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$288.00
(exc. GST)
$318.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.096 | $288.00 |
| 6000 - 9000 | $0.094 | $282.00 |
| 12000 + | $0.092 | $276.00 |
*price indicative
- RS Stock No.:
- 165-1343
- Distrelec Article No.:
- 303-96-386
- Mfr. Part No.:
- CD0603-B0240R
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | 0603 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | CD0603-B0xR | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Height | 600μm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type 0603 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series CD0603-B0xR | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 900μm | ||
Height 600μm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers small-signal Schottky Barrier Diodes for switching and rectification applications, in a Compact chip package compatible with 0603 (1608 metric) size format. The Schottky Barrier Diodes offer a repetitive Peak reverse voltage of 40 V with a choice of forward current of 200 mA and 300 mA.
Leadless chip form
High current capability
Low forward voltage
Halogen free
Switch Mode Power Supplies (SMPS)
Portable equipment batteries
High frequency rectification
DC/DC converters
Telecommunications
Related links
- Bourns 40 V 200 mA Diode Switching 2-Pin SOD-962 CD0603-B0240R
- Bourns 40 V 300 mA Diode Switching 2-Pin SOD-962
- Bourns 40 V 300 mA Diode Switching 2-Pin SOD-962 CD0603-B0340R
- Bourns 40 V 1 A Diode Switching 2-Pin SOD-123
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962
- Bourns 40 V 1 A Diode Switching 2-Pin SOD-123 CD123D-B140LR
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962 RB520HS-30T15R
- onsemi 100 V 200 mA Diode Switching 2-Pin SOD-80
