Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007E-E3/54
- RS Stock No.:
- 159-6612
- Mfr. Part No.:
- 1N4007E-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5500 units)*
$913.00
(exc. GST)
$1,006.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 - 5500 | $0.166 | $913.00 |
| 11000 - 16500 | $0.163 | $896.50 |
| 22000 + | $0.16 | $880.00 |
*price indicative
- RS Stock No.:
- 159-6612
- Mfr. Part No.:
- 1N4007E-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | 1N4007 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Diameter | 2.7mm | |
| Width | 55.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series 1N4007 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Height 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Diameter 2.7mm | ||
Width 55.6mm | ||
Automotive Standard No | ||
- 1N4001 thru 1N4007, General Purpose Plastic Rectifier
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Rectifiers for Power Factor Correction (PFC)
- Application Note- Physical Explanation
- Application Note- Diodes Group Body Marking
- Application Note- High Speed Data Line
- Application Note- Packaging
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- Application Note- Trim and Form Process Recommendations
- COO (Country of Origin):
- CN
Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007E-E3/54
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL UF4007-E3/54
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007-E3/54
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL 1N4948GP-E3/54
