Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEGWX
- RS Stock No.:
- 153-0638
- Mfr. Part No.:
- PMEG4010CEGWX
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save $5.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$46.00
(exc. GST)
$51.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.46 | $46.00 | - |
| 800 - 1400 | $0.453 | $45.30 | $5.60 |
| 1500 + | $0.444 | $44.40 | $24.00 |
*price indicative
- RS Stock No.:
- 153-0638
- Mfr. Part No.:
- PMEG4010CEGWX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 570mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.8mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 570mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Operating Temperature 150°C | ||
Length 2.8mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010EH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010EGWX
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin SOD-123
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 3 A Diode Schottky 2-Pin SOD-123
