Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020AELRX

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.90

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
  • Plus 5,275 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.436$10.90-
750 - 1475$0.425$10.632%
1500 +$0.418$10.454%

*price indicative

Packaging Options:
RS Stock No.:
151-3195
Mfr. Part No.:
PMEG6020AELRX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123W

Maximum Continuous Forward Current If

2.83A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

PMEG6020AELP

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1.4mA

Maximum Forward Voltage Vf

670mV

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

9ns

Length

2.8mm

Height

1.1mm

Standards/Approvals

No

Width

1.9mm

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

60 V, 2 A low leakage current Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.

Extremely low leakage current IR = 235 nA

Average forward current: IF(AV) ≤ 2 A

Reverse voltage: VR ≤ 60 V

Low forward voltage VF = 600 mV

High power capability due to clip-bonding technology

High temperature Tj ≤ 175 °C

Small and flat lead SMD plastic package

AEC-Q101 qualified

  • RS Stock No. 1513195P
  • Mfr. Part No. PMEG6020AELRX
Each (Supplied on a Reel)
$0.436
  • RS Stock No. 1530678P
  • Mfr. Part No. PMEG6020ELRX
Each (Supplied on a Reel)
$0.401
  • RS Stock No. 1530678
  • Mfr. Part No. PMEG6020ELRX
Each (In a Pack of 25)
$0.401
  • RS Stock No. 1527159
  • Mfr. Part No. PMEG6020ELRX
Each (On a Reel of 3000)
$0.143

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy