Nexperia 60 V 6.3 A Diode Schottky 2-Pin SOD-128 PMEG6045ETPX
- RS Stock No.:
- 151-3169
- Mfr. Part No.:
- PMEG6045ETPX
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,900 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.769 | $19.23 | - |
| 750 - 1475 | $0.75 | $18.75 | 2% |
| 1500 + | $0.736 | $18.40 | 4% |
*price indicative
- RS Stock No.:
- 151-3169
- Mfr. Part No.:
- PMEG6045ETPX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 6.3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG6045ETP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 530mV | |
| Peak Reverse Current Ir | 300mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 20ns | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 6.3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG6045ETP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 530mV | ||
Peak Reverse Current Ir 300mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 20ns | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 60 V 6.3 A Diode Schottky 2-Pin SOD-128
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-128
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128
- Nexperia 60 V 3 A Diode Schottky 2-Pin SOD-128
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-128
- Nexperia 60 V 3 A Diode Schottky 2-Pin SOD-128 PMEG6030EP,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-128 PMEG6020ETP,115
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ELPX
