ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM-40TR
- RS Stock No.:
- 150-3540
- Mfr. Part No.:
- RB168VAM-40TR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$25.60
(exc. GST)
$28.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 2,700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.256 | $25.60 | - |
| 200 - 400 | $0.248 | $24.80 | $1.60 |
| 500 - 900 | $0.241 | $24.10 | $7.50 |
| 1000 - 4900 | $0.233 | $23.30 | $23.00 |
| 5000 + | $0.226 | $22.60 | $150.00 |
*price indicative
- RS Stock No.:
- 150-3540
- Mfr. Part No.:
- RB168VAM-40TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Forward Voltage Vf | 790mV | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Width | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Forward Voltage Vf 790mV | ||
Peak Reverse Current Ir 500nA | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Width 1.5mm | ||
Automotive Standard AEC-Q101 | ||
Small mold type (TUMD2M)
High reliability
Super low IR
Related links
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323 RB168VAM-40TR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323 RB160VAM-40TR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-40TR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-128 RB160LAM-40TR
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128 RB060LAM-40TR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128 RB051LAM-40TR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123 RB160MM-40TR
