ROHM 30 V 500 mA Diode Schottky 2-Pin SOD-323HE RSX051VAM30TR
- RS Stock No.:
- 146-7929
- Mfr. Part No.:
- RSX051VAM30TR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-7929
- Mfr. Part No.:
- RSX051VAM30TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 390mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Height | 800μm | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 390mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Height 800μm | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Small mold type (TUMD2M)
High reliability
Low VF and low IR
Related links
- ROHM 30 V 500 mA Diode Schottky 2-Pin SOD-323HE RSX051VAM30TR
- ROHM 30 V 500 mA Schottky Barrier Schottky 2-Pin SOD-323HE
- ROHM 30 V 500 mA Schottky Barrier Schottky 2-Pin SOD-323HE RSX051VYM30FHTR
- ROHM 150 V 500 mA Diode Schottky 2-Pin SOD-323HE RB558VAM150TR
- ROHM 30 V 500 mA Diode Schottky 2-Pin SOD-323 RB550VM-30TE-17
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE RSX101VYM30FHTR
