onsemi 100V 300mA, Silicon Junction Diode, 2-Pin SOD-80 FDLL914B
- RS Stock No.:
- 146-2124
- Mfr. Part No.:
- FDLL914B
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2124
- Mfr. Part No.:
- FDLL914B
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Diameter | 1.5mm | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Diameter 1.5mm | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
Related links
- onsemi 100V 1A 2-Pin DO-41 1N4934G
- Toshiba 250V 300mA 3-Pin SOT-323 1SS370(F)
- onsemi 100V 200mA 3-Pin SOT-23 MMBD914
- ROHM 400V 1.5A 2-Pin SOD-106 RFN2L4STE25
- ROHM 400V 1A 2-Pin SOD-106 1SR156-400TE25
- ROHM 600V 1.5A 2-Pin PMDTM, SOD-128 RFN2LAM6STR
- Fairchild 100V 1A 2-Pin DO-41 1N4002
- Taiwan Semi 100V 1A 2-Pin DO-41 HER102G R0
