onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40LT1G
- RS Stock No.:
- 145-3588
- Mfr. Part No.:
- BAS40LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$129.00
(exc. GST)
$141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.043 | $129.00 | - |
| 6000 - 9000 | $0.042 | $126.00 | 2% |
| 12000 + | $0.041 | $123.00 | 4% |
*price indicative
- RS Stock No.:
- 145-3588
- Mfr. Part No.:
- BAS40LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | BAS40L | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 380mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series BAS40L | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 380mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.01mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40LT1G
- onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23
- onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-06LT1G
- onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-04LT1G
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-06,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-05,215
