Vishay 1.5 kV 2 A Diode General Purpose 2-Pin SOD-57 BY448TAP
- RS Stock No.:
- 145-1940
- Mfr. Part No.:
- BY448TAP
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1940
- Mfr. Part No.:
- BY448TAP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.5kV | |
| Series | BY448 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 140°C | |
| Peak Reverse Recovery Time trr | 20μs | |
| Length | 4.2mm | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Height | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1.5kV | ||
Series BY448 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3μA | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 140°C | ||
Peak Reverse Recovery Time trr 20μs | ||
Length 4.2mm | ||
Width 3.6mm | ||
Standards/Approvals No | ||
Height 3.6mm | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1500 V 2 A Diode Switching 2-Pin SOD-57 BY448TAP
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57 BY448GP-E3/54
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 1 kV 2 A Diode Switching 2-Pin SOD-57
- Vishay 1 kV 1 A Diode Switching 2-Pin SOD-57
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 600 V 1 A Diode Switching 2-Pin SOD-57
