Infineon 650 V 60 A Diode Switching 2-Pin TO-220 IDP30E65D2XKSA1
- RS Stock No.:
- 144-1193
- Mfr. Part No.:
- IDP30E65D2XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$82.65
(exc. GST)
$90.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 150 unit(s) shipping from 10 August 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.653 | $82.65 |
| 100 - 150 | $1.613 | $80.65 |
| 200 + | $1.587 | $79.35 |
*price indicative
- RS Stock No.:
- 144-1193
- Mfr. Part No.:
- IDP30E65D2XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDP30E65D2 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Peak Reverse Current Ir | 800μA | |
| Peak Reverse Recovery Time trr | 73ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.95mm | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDP30E65D2 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.2V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Peak Reverse Current Ir 800μA | ||
Peak Reverse Recovery Time trr 73ns | ||
Maximum Operating Temperature 175°C | ||
Height 15.95mm | ||
Length 10.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Fast Switching Emitter Controlled Diodes, Infineon
Diodes and Rectifiers, Infineon
Related links
- Infineon 650 V 60 A Diode Switching 2-Pin TO-220
- Infineon 650 V 60 A Diode Switching 3-Pin TO-220
- Infineon 650 V 60 A Diode Switching 3-Pin TO-220 IDP30E65D1XKSA1
- Infineon 650 V 30 A Diode Switching 2-Pin TO-220
- Infineon 650 V 30 A Diode Switching 2-Pin TO-220 IDV30E65D2XKSA1
- Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220
- Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220 IDH03G65C5XKSA2
- onsemi 650 V 60 A Diode Schottky 2-Pin TO-247 FFSH5065A
