IXYS 600 V Diode Fast Recovery 8-Pin DSEI2X61-06P
- RS Stock No.:
- 135-8222
- Mfr. Part No.:
- DSEI2X61-06P
- Brand:
- IXYS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$828.85
(exc. GST)
$911.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $33.154 | $828.85 | - |
| 50 - 225 | $32.438 | $810.95 | 2% |
| 250 + | $29.194 | $729.85 | 11% |
*price indicative
- RS Stock No.:
- 135-8222
- Mfr. Part No.:
- DSEI2X61-06P
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 8 | |
| Peak Reverse Current Ir | 21A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 550A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Height | 8mm | |
| Length | 47mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Rectifier Type Fast Recovery | ||
Pin Count 8 | ||
Peak Reverse Current Ir 21A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 550A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 150°C | ||
Height 8mm | ||
Length 47mm | ||
Width 30mm | ||
DSEI2x series Dual FRED Diode PCB Modules
The IXYS DSEI2x series contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with solder pins suitable for PCB mounting.
• Isolation voltage 3000 Vac
• Planar passivated chips
• Very short recovery time
• Soft recovery behaviour
Diodes and Rectifiers, Ixys
Related links
- IXYS 600 V Diode Fast Recovery 8-Pin DSEI2X61-06P
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-06C
- STMicroelectronics 50 V 20 A Diode Fast Recovery 8-Pin PowerFLAT FERD20U50DJF-TR
- STMicroelectronics 50 V 20 A Diode Fast Recovery 8-Pin PowerFLAT
- IXYS 600 V 90 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 60 A Diode Fast Recovery 4-Pin SOT-227
