ROHM 60 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-128 RBR2LAM60BTR
- RS Stock No.:
- 133-3261
- Mfr. Part No.:
- RBR2LAM60BTR
- Brand:
- ROHM
This image is representative of the product range
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$42.80
(exc. GST)
$47.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.856 | $42.80 | - |
| 250 - 450 | $0.83 | $41.50 | 3% |
| 500 - 2450 | $0.805 | $40.25 | 5% |
| 2500 - 4950 | $0.781 | $39.05 | 8% |
| 5000 + | $0.757 | $37.85 | 11% |
*price indicative
- RS Stock No.:
- 133-3261
- Mfr. Part No.:
- RBR2LAM60BTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | RBR2LAM60B | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150mA | |
| Maximum Forward Voltage Vf | 520mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Recovery Time trr | 8.2ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series RBR2LAM60B | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150mA | ||
Maximum Forward Voltage Vf 520mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Recovery Time trr 8.2ns | ||
Maximum Operating Temperature 150°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 60 V 5 A Schottky Barrier Diode Schottky 2-Pin SOD-128 RBR5LAM60ATR
- ROHM 60 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB521SM-60T2R
- ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323HE RB160VAM-60TR
- ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR1MM60ATR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128 RB068LAM-60TR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB162LAM-60TR
