Vishay 45 V 35 A Diode Schottky 3-Pin DPAK V35PW45HM3/I
- RS Stock No.:
- 124-2243
- Mfr. Part No.:
- V35PW45HM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.79
(exc. GST)
$21.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.958 | $19.79 |
*price indicative
- RS Stock No.:
- 124-2243
- Mfr. Part No.:
- V35PW45HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | V35X | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 260A | |
| Peak Reverse Current Ir | 65mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.4mm | |
| Length | 6.32mm | |
| Standards/Approvals | No | |
| Width | 6.72mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series V35X | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 260A | ||
Peak Reverse Current Ir 65mA | ||
Maximum Operating Temperature 150°C | ||
Height 1.4mm | ||
Length 6.32mm | ||
Standards/Approvals No | ||
Width 6.72mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS (Trench MOS Barrier Schottky) Diodes, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 1242247
- Mfr. Part No. V35PWM12HM3/I
Each (In a Pack of 5)
$3.958
- RS Stock No. 1242247P
- Mfr. Part No. V35PWM12HM3/I
Each (Supplied on a Reel)
$3.958
- RS Stock No. 1242244
- Mfr. Part No. V40PW10CHM3/I
Each (In a Pack of 5)
$4.204
- RS Stock No. 1242244P
- Mfr. Part No. V40PW10CHM3/I
Each (Supplied on a Reel)
$4.204
Related links
- Vishay 45 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PWM45HM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL45CHM3/I
- Vishay 120 V 35 A Diode Schottky 3-Pin DPAK V35PWM12HM3/I
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 45 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V6PWL45CHM3/I
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V6PWM45CHM3/I










