STMicroelectronics 100 V 30 A Diode General Purpose 3-Pin DPAK FERD30H100SB-TR
- RS Stock No.:
- 124-1118
- Mfr. Part No.:
- FERD30H100SB-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.166 | $11.66 |
*price indicative
- RS Stock No.:
- 124-1118
- Mfr. Part No.:
- FERD30H100SB-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | FERD30H100S | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 745mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 16mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.4mm | |
| Diameter | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series FERD30H100S | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 745mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 16mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.4mm | ||
Diameter 6.22mm | ||
Automotive Standard No | ||
Field Effect Rectifiers, STMicroelectronics
The FERD series of diodes from STMicroelectronics offer a unique trade-off between low forward voltage drop and low leakage current. A 30A Field Effect Rectifier device features a 25% reduction in forward voltage when compared to a conventional 30A Schottky diode, achieved with no increase in leakage current. This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques. Typical application areas are in smartphone and tablet battery chargers, compact adapters and switched-mode power supplies.
• Stable leakage current over reverse voltage
• Low forward voltage drop
• Excellent high frequency operation
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 1785101
- Mfr. Part No. FERD30H100SB-TR
Each (On a Reel of 2500)
$0.908
- RS Stock No. 1241118P
- Mfr. Part No. FERD30H100SB-TR
Each (Supplied on a Reel)
$1.166
- RS Stock No. 1241117
- Mfr. Part No. FERD20H100SB-TR
Each (In a Pack of 10)
$1.127
- RS Stock No. 1241117P
- Mfr. Part No. FERD20H100SB-TR
Each (Supplied on a Reel)
$1.127
Related links
- STMicroelectronics 100 V 30 A Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST15H100SB-TR
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST5H100SB-TR
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST10H100SB-TR
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK









