Fagor Electronica P6SMB18A TRTB 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 165-5006
- Mfr. Part No.:
- P6SMB18A TRTB
- Brand:
- Fagor Electronica
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5006
- Mfr. Part No.:
- P6SMB18A TRTB
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Clamping Voltage (VC) | 25.5 V | |
| Diode Configuration | Single | |
| Height | 2 mm | |
| Length | 5.1 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 24 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 15.3 V | |
| Minimum Breakdown Voltage (Vbr) | 17.1 V | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Width | 3.5 mm | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Clamping Voltage (VC) 25.5 V | ||
Diode Configuration Single | ||
Height 2 mm | ||
Length 5.1 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 24 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 15.3 V | ||
Minimum Breakdown Voltage (Vbr) 17.1 V | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Width 3.5 mm | ||
- COO (Country of Origin):
- TH
P6SMB Series 600W TVS Diodes
Transient Voltage Suppressors, Fagor
Related links
- Fagor Electronica P6SMB18A TRTB 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Fagor Electronica 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Fagor Electronica P4SMA27A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Fagor Electronica P4SMA39A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMBJ18A-E3 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics SM6T33AY 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
