STMicroelectronics 600 V 60 A Diode High Voltage 4-Pin TO-3PF STTH60AC06CPF
- RS Stock No.:
- 110-6590
- Mfr. Part No.:
- STTH60AC06CPF
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$12.88
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 6 | $6.44 | $12.88 |
| 8 - 14 | $6.27 | $12.54 |
| 16 + | $6.175 | $12.35 |
*price indicative
- RS Stock No.:
- 110-6590
- Mfr. Part No.:
- STTH60AC06CPF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-3PF | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH60 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | High Voltage | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 400μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 70ns | |
| Height | 26.7mm | |
| Diameter | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 5.7mm | |
| Length | 15.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-3PF | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH60 | ||
Diode Configuration Common Cathode | ||
Rectifier Type High Voltage | ||
Pin Count 4 | ||
Peak Reverse Current Ir 400μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 70ns | ||
Height 26.7mm | ||
Diameter 3.1mm | ||
Standards/Approvals RoHS | ||
Width 5.7mm | ||
Length 15.7mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 60 A Diode High Voltage 4-Pin TO-3PF
- STMicroelectronics 1 kV 30 A Diode High Voltage 4-Pin ISOTOP
- STMicroelectronics 1 kV 30 A Diode High Voltage 4-Pin ISOTOP STTH6110TV2
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247 STTH60RQ06CWL
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247
