Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323F PMEG4010EJ,115
- RS Stock No.:
- 485-565
- Mfr. Part No.:
- PMEG4010EJ,115
- Brand:
- Nexperia
This image is representative of the product range
Add 1500 more to save $16.50
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.60
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,400 unit(s) shipping from 01 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1480 | $0.43 | $8.60 | - |
| 1500 - 2980 | $0.419 | $8.38 | $16.50 |
| 3000 + | $0.412 | $8.24 | $54.00 |
*price indicative
- RS Stock No.:
- 485-565
- Mfr. Part No.:
- PMEG4010EJ,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | PMEG4010EJ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 640mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series PMEG4010EJ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 640mV | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 1A to 1.5A
Diodes and Rectifiers
Related links
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010BEA,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010CEJ,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005EJ,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005AEA,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123
