onsemi 60 V 2 A Diode Schottky 2-Pin DO-214AA MBRS260T3G
- RS Stock No.:
- 102-2256
- Mfr. Part No.:
- MBRS260T3G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $5.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$530.00
(exc. GST)
$582.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.212 | $530.00 | - |
| 5000 - 7500 | $0.211 | $527.50 | $5.00 |
| 10000 + | $0.204 | $510.00 | $80.00 |
*price indicative
- RS Stock No.:
- 102-2256
- Mfr. Part No.:
- MBRS260T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 630mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.13mm | |
| Length | 4.32mm | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 630mV | ||
Maximum Operating Temperature 125°C | ||
Height 2.13mm | ||
Length 4.32mm | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 0463997
- Mfr. Part No. MBRS260T3G
- RS Stock No. 0463997P
- Mfr. Part No. MBRS260T3G
- RS Stock No. 7815824
- Mfr. Part No. MBRS230LT3G
- RS Stock No. 1138675P
- Mfr. Part No. MBRS130LT3G
Related links
- onsemi 60 V 2 A Diode Schottky 2-Pin DO-214AA MBRS260T3G
- onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AA
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AA MBRS360BT3G
- onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AA MBRS360T3G
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36
- ROHM 60 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA










