ROHM 200 V 2 A Diode Super Fast 2-Pin DO-214AA RF202LB2STBR1
- RS Stock No.:
- 780-645
- Mfr. Part No.:
- RF202LB2STBR1
- Brand:
- ROHM
This image is representative of the product range
Add 250 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$21.03
(exc. GST)
$23.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 225 | $0.841 | $21.03 | - |
| 250 - 1225 | $0.521 | $13.03 | 38% |
| 1250 + | $0.298 | $7.45 | 64% |
*price indicative
- RS Stock No.:
- 780-645
- Mfr. Part No.:
- RF202LB2STBR1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Schottky | |
| Rectifier Type | Super Fast | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 930mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Width | 3.94mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Schottky | ||
Rectifier Type Super Fast | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 930mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Width 3.94mm | ||
Standards/Approvals RoHS Compliant | ||
Length 4.7mm | ||
Automotive Standard No | ||
Related links
- DiodesZetex 600 V 1 A Diode Super Fast 2-Pin SOD-123 SF1JWF-7
- DiodesZetex 600 V 1 A Diode Super Fast 2-Pin SOD-123
- ROHM 200 V 2 A Diode Fast Recovery 2-Pin SOD-128 RF201LAM2STR
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- ROHM 200 V 3 A Diode Fast Recovery Diode 2-Pin DO-214AA RF302LB2STBR1
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STR
