- RS Stock No.:
- 579-222
- Mfr. Part No.:
- 1SS422(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 579-222
- Mfr. Part No.:
- 1SS422(TE85L,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small-Signal Schottky Barrier Diode, Toshiba
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-416 (SC-75) |
Maximum Continuous Forward Current | 100mA |
Peak Reverse Repetitive Voltage | 35V |
Diode Configuration | Series |
Rectifier Type | Schottky Diode |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky Barrier |
Peak Non-Repetitive Forward Surge Current | 1A |
Related links
- Toshiba 45V 100mA, Dual Schottky Diode, 3-Pin SOT-416 1SS423(TE85L,F)
- Toshiba 35V 100mA, Rectifier Diode, 3-Pin SOT-346 1SS307(TE85L,F)
- Toshiba 85V 300mA, Dual High Speed Diode, 3-Pin SOT-416 1SS361(TE85L,F)
- ROHM 30V 100mA, Dual Schottky Diode, 3-Pin SOT-416 (SC-75A) RB548WTL
- Infineon 35V 100mA, Dual Schottky Diode, 3-Pin SOT-23 BAT1804E6327HTSA1
- onsemi 80V 100mA, Dual Rectifier Diode, 3-Pin SOT-416 DAP222G
- Toshiba 85V 100mA, Dual Diode, 3-Pin SOT-323 1SS412(TE85L,F)
- onsemi 30V 200mA, Dual Schottky Diode, 3-Pin SOT-416 BAT54CTT1G