IXYS 1.2 kV 30 A Diode Switching 2-Pin TO-247AD DHG30I1200HA
- RS Stock No.:
- 462-247
- Mfr. Part No.:
- DHG30I1200HA
- Brand:
- IXYS
This image is representative of the product range
Add 8 more to save $2.32
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.00
(exc. GST)
$25.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $11.50 | $23.00 | - |
| 8 + | $11.21 | $22.42 | $2.32 |
*price indicative
- RS Stock No.:
- 462-247
- Mfr. Part No.:
- DHG30I1200HA
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.7V | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.7V | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Height 21.46mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1200 V 30 A Diode Switching 2-Pin TO-247
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247
- IXYS 1200 V 109 A Diode Switching 2-Pin TO-247
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247 DSEI60-12A
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247 DSEI30-12A
- IXYS 1200 V 109 A Diode Switching 2-Pin TO-247 DSEI120-12A
- IXYS 1200 V 30 A Diode Recovery 2-Pin TO-220
