Microchip 45 V 25 A Rectifier & Schottky Diode 2-Pin DO-213AB 1N5819UR-1
- RS Stock No.:
- 333-031
- Mfr. Part No.:
- 1N5819UR-1
- Brand:
- Microchip
Subtotal (1 box of 35 units)*
$706.16
(exc. GST)
$776.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 35 + | $20.176 | $706.16 |
*price indicative
- RS Stock No.:
- 333-031
- Mfr. Part No.:
- 1N5819UR-1
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-213AB | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | 1N5819 | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series 1N5819 | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip 1 amp schottky barrier rectifier is metallurgically bonded and offers military grade qualifications for high reliability applications per MIL-PRF-19500/586. This small diode is hermetically sealed and bonded into a DO-213AB MELF glass package.
Hermetically sealed DO 41 glass package
Metallurgically bonded
RoHS compliant
Related links
- Microchip 45 V 25 A Rectifier & Schottky Diode 2-Pin DO-213AB JANTX1N5819UR-1
- Vishay 1200 V 25 A Rectifier & Schottky Diode Schottky D2PAK VS-25ETS12S2LHM3
- Vishay 1200 V 25 A Rectifier & Schottky Diode Schottky D2PAK
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V6PWM45CHM3/I
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG45T10EXDX
- Microchip 15 V 50 A Rectifier & Schottky Diode 2-Pin SMT UPS115UE3/TR7
- Microchip 50 V 33 mA Rectifier & Schottky Diode 2-Pin DO-35 JANTX1N5711-1
- Microchip 40 V 50 A Rectifier & Schottky Diode 2-Pin DO-216AA UPS5819E3/TR7
