Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V3N22-M3/I

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$24.45

(exc. GST)

$26.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450$0.489$24.45
500 - 950$0.465$23.25
1000 +$0.43$21.50

*price indicative

Packaging Options:
RS Stock No.:
277-612
Mfr. Part No.:
V3N22-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN3820A

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

V3N22

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

860mV

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Peak Reverse Current Ir

1.5mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

2.18mm

Standards/Approvals

UL, RoHS

Height

980μm

Length

3.95mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay TMBS Rectifier comes in a DFN3820A package which is designed for use in low voltage, high frequency inverters, DC/DC converters, freewheeling, and polarity protection applications. It features halogen free, RoHS compliant materials, and is AEC Q101 qualified for automotive use. With an operating temperature range of 40°C to +175°C, it delivers reliable performance in demanding environments.

Leadless DFN package with side wettable flanks suitable for customer AOI

Trench MOS Schottky technology

Low power losses and high efficiency

Low forward voltage drop

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy