Vishay 200 V 4 A Rectifier & Schottky Diode 2-Pin DFN3820A SE40ND-M3/I
- RS Stock No.:
- 279-9356
- Mfr. Part No.:
- SE40ND-M3/I
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.70
(exc. GST)
$19.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $0.708 | $17.70 | - |
| 100 - 475 | $0.625 | $15.63 | 11% |
| 500 - 975 | $0.58 | $14.50 | 18% |
| 1000 - 2475 | $0.412 | $10.30 | 41% |
| 2500 + | $0.38 | $9.50 | 46% |
*price indicative
- RS Stock No.:
- 279-9356
- Mfr. Part No.:
- SE40ND-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | SE20ND | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 1500ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 0.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series SE20ND | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 1500ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 0.88mm | ||
Automotive Standard No | ||
Related links
- Vishay 200 V 4 A Rectifier & Schottky Diode 2-Pin DFN3820A SE40ND-M3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode 2-Pin DFN3820A SE30ND-M3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode 2-Pin DFN3820A SE20ND-M3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode 2-Pin DFN3820A SE40NJ-M3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode 2-Pin DFN3820A SE40NG-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NDHM3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V2N22-M3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V5N22-M3/I
