Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3J-M3/I
- RS Stock No.:
- 277-580
- Mfr. Part No.:
- SE40N3J-M3/I
- Brand:
- Vishay
This image is representative of the product range
Add 200 more to save $8.80
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$17.56
(exc. GST)
$19.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12,000 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.878 | $17.56 | - |
| 200 - 480 | $0.834 | $16.68 | $8.80 |
| 500 - 980 | $0.772 | $15.44 | $53.00 |
| 1000 - 1980 | $0.71 | $14.20 | $168.00 |
| 2000 + | $0.684 | $13.68 | $388.00 |
*price indicative
- RS Stock No.:
- 277-580
- Mfr. Part No.:
- SE40N3J-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN33A | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | SE40N3 | |
| Diode Configuration | Single | |
| Rectifier Type | Standard | |
| Pin Count | 7 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 980μm | |
| Width | 2.23mm | |
| Standards/Approvals | JESD 201 Class 2, AEC-Q101 | |
| Length | 3.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN33A | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series SE40N3 | ||
Diode Configuration Single | ||
Rectifier Type Standard | ||
Pin Count 7 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 175°C | ||
Height 980μm | ||
Width 2.23mm | ||
Standards/Approvals JESD 201 Class 2, AEC-Q101 | ||
Length 3.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3J-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3D-M3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3G-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3D-M3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3JHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3JHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3GHM3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3DHM3/I
