Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3GHM3/I
- RS Stock No.:
- 277-577
- Mfr. Part No.:
- SE40N3GHM3/I
- Brand:
- Vishay
This image is representative of the product range
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$20.78
(exc. GST)
$22.86
(inc. GST)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $1.039 | $20.78 | - |
| 200 - 480 | $0.987 | $19.74 | 5% |
| 500 - 980 | $0.916 | $18.32 | 11% |
| 1000 - 1980 | $0.842 | $16.84 | 18% |
| 2000 + | $0.811 | $16.22 | 21% |
*price indicative
- RS Stock No.:
- 277-577
- Mfr. Part No.:
- SE40N3GHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN33A | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | SE40N3 | |
| Diode Configuration | Single | |
| Rectifier Type | Standard | |
| Pin Count | 7 | |
| Maximum Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 880μm | |
| Standards/Approvals | AEC-Q101, UL 94 V-0, JEDEC 51-2A, IEC 61000-4-2, JEDEC 51-14, RoHS | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN33A | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series SE40N3 | ||
Diode Configuration Single | ||
Rectifier Type Standard | ||
Pin Count 7 | ||
Maximum Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Height 880μm | ||
Standards/Approvals AEC-Q101, UL 94 V-0, JEDEC 51-2A, IEC 61000-4-2, JEDEC 51-14, RoHS | ||
Width 3.4mm | ||
Length 3.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3GHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3GHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3G-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3DHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3J-M3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3JHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3JHM3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3DHM3/I
