ROHM 150 V 1 A Diode Schottky 2-Pin DO-214AC RB168L150DDTE25
- RS Stock No.:
- 265-312
- Mfr. Part No.:
- RB168L150DDTE25
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$16.35
(exc. GST)
$17.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.654 | $16.35 |
| 100 - 225 | $0.621 | $15.53 |
| 250 - 475 | $0.576 | $14.40 |
| 500 - 975 | $0.53 | $13.25 |
| 1000 + | $0.511 | $12.78 |
*price indicative
- RS Stock No.:
- 265-312
- Mfr. Part No.:
- RB168L150DDTE25
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | RB168L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Reverse Current Ir | 4μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 2.8mm | |
| Height | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series RB168L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Reverse Current Ir 4μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Length 5.3mm | ||
Standards/Approvals AEC-Q101 | ||
Width 2.8mm | ||
Height 2.2mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Super low IR Schottky barrier diode is ideal for general rectification applications, providing high reliability specifically for automotive use. Its minimal reverse leakage current ensures efficient performance, making it a trusted choice for enhancing the reliability of automotive electronic systems.
High reliability
Small power mould type
Super low IR
Related links
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 150 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L150DDTE25
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB068L150DDTE25
- ROHM 150 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM150TFTR
- ROHM 150 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 150 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM150TFTR
