ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ8RSM10SDTFTL1
- RS Stock No.:
- 264-612
- Mfr. Part No.:
- YQ8RSM10SDTFTL1
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save $11.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$22.33
(exc. GST)
$24.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.233 | $22.33 | - |
| 100 - 240 | $2.121 | $21.21 | $11.20 |
| 250 - 490 | $1.964 | $19.64 | $67.25 |
| 500 - 990 | $1.808 | $18.08 | $212.50 |
| 1000 + | $1.74 | $17.40 | $493.00 |
*price indicative
- RS Stock No.:
- 264-612
- Mfr. Part No.:
- YQ8RSM10SDTFTL1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | YQ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 17mA | |
| Maximum Forward Voltage Vf | 670mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 4.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series YQ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 17mA | ||
Maximum Forward Voltage Vf 670mV | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Width 4.75mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ3RSM10SDTFTL1
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ5RSM10SDTFTL1
- ROHM 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ12RSM10SDTFTL1
- ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB048RSM10STFTL1
- ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB048RSM10STL1
- ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ8RSM10SDTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
