ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DPAK RB168MM200TR

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$39.10

(exc. GST)

$43.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450$0.782$39.10-
500 - 950$0.743$37.154%
1000 - 2450$0.688$34.4012%
2500 - 4950$0.634$31.7018%
5000 +$0.61$30.5021%

*price indicative

Packaging Options:
RS Stock No.:
264-559
Mfr. Part No.:
RB168MM200TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-252M

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

RB

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

850nA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Forward Voltage Vf

890mV

Maximum Operating Temperature

175°C

Height

900μm

Length

3.62mm

Standards/Approvals

RoHS

Width

1.7mm

Automotive Standard

AEC-Q101

The ROHM ultra-low IR Schottky barrier diode operates at 200V and 1A in a PMDU package, making it ideal for general rectification applications.

High reliability

Small power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy