- RS Stock No.:
- 250-583
- Mfr. Part No.:
- STPS2L40U
- Brand:
- STMicroelectronics
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.669
(exc. GST)
$0.736
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.669 | $6.69 |
*price indicative
- RS Stock No.:
- 250-583
- Mfr. Part No.:
- STPS2L40U
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 75A |
Related links
- STMicroelectronics 40V 2A, Schottky Diode, 2-Pin DO-214AA STPS2L40U
- STMicroelectronics 40V 2A, Schottky Diode, 2-Pin SMA Flat STPS2L40AF
- STMicroelectronics 40V 2A, Schottky Diode, 2-Pin SOD123Flat STPS2L40ZFY
- HY Electronic Corp 40V 2A, Schottky Diode, 2-Pin DO-214AA SS24
- onsemi 40V 2A, Schottky Diode, 2-Pin DO-214AA SS24T3G
- onsemi 40V 2A, Schottky Diode, 2-Pin DO-214AA MBRS2040LT3G
- ROHM 40V 2A, Schottky Diode, 2-Pin DO-214AA(SMB) RBR2LB40CTBR1
- onsemi 40V 2A, Schottky Diode, 2-Pin DO-214AA SS24