STMicroelectronics 600V 8A, Silicon Junction Diode, 3-Pin D2PAK STTH8L06G
- RS Stock No.:
- 249-549
- Mfr. Part No.:
- STTH8L06G
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-549
- Mfr. Part No.:
- STTH8L06G
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Related links
- STMicroelectronics 600V 8A 3-Pin D2PAK STTH8L06G
- onsemi 600V 8A 2-Pin TO-220AC FFP08H60STU
- Taiwan Semi 600V 8A 2-Pin TO-220AC MUR860 C0
- Taiwan Semi 600V 8A 3-Pin TO-220AB MUR1660CT C0
- STMicroelectronics 600V 5A 3-Pin DPAK STTH506B
- Taiwan Semi 200V 8A 2-Pin TO-220AC MUR820 C0
- onsemi 100V 200mA 3-Pin SOT-23 MMBD914
- Infineon 85V 200mA 3-Pin SOT-323 BAV70WH6327XTSA1
