STMicroelectronics 1 kV 3 A Diode Switching 2-Pin DO-214AB STTH310S
- RS Stock No.:
- 248-754
- Mfr. Part No.:
- STTH310S
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 2,400 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.789 | $7.89 |
*price indicative
- RS Stock No.:
- 248-754
- Mfr. Part No.:
- STTH310S
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | STTH310 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Length | 7.15mm | |
| Height | 2.45mm | |
| Width | 6.25mm | |
| Standards/Approvals | RoHS | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series STTH310 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Length 7.15mm | ||
Height 2.45mm | ||
Width 6.25mm | ||
Standards/Approvals RoHS | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1 kV 3 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 1 kV 3 A Diode Switching 2-Pin DO-201AD STTH310
- STMicroelectronics 1 kV 3 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-214AA
- Vishay 1 kV 3 A Diode Switching 2-Pin DO-214AA
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-214AA RS3M
- Vishay 1 kV 3 A Diode Switching 2-Pin DO-214AA S3M-E3/57T
- STMicroelectronics 1 kV 30 A Diode Switching 2-Pin DOP3I
