IXYS 1.2 kV 56 A Diode Switching 4-Pin SOT-227 DSI2X55-12A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.09

(exc. GST)

$60.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 09 November 2026
  • Plus 25 unit(s) shipping from 16 November 2026
  • Plus 460 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$55.09
3 - 14$54.57
15 +$44.91

*price indicative

RS Stock No.:
192-499
Distrelec Article No.:
302-53-226
Mfr. Part No.:
DSI2X55-12A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

SOT-227

Maximum Continuous Forward Current If

56A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Isolated

Rectifier Type

Switching

Pin Count

4

Peak Reverse Current Ir

300μA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

700A

Maximum Operating Temperature

150°C

Width

25.07mm

Standards/Approvals

No

Height

9.6mm

Length

38.2mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy