Siemens SIMATIC MV326 Scanner
- RS Stock No.:
- 265-8745
- Mfr. Part No.:
- 6GF33260HT01
- Brand:
- Siemens
Subtotal (1 unit)*
$4,729.03
(exc. GST)
$5,201.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,729.03 |
*price indicative
- RS Stock No.:
- 265-8745
- Mfr. Part No.:
- 6GF33260HT01
- Brand:
- Siemens
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
| Brand | Siemens | |
| Model Number | SIMATIC MV326 | |
| Product Type | Scanner | |
| Height | 51mm | |
| Standards/Approvals | RoHS | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Model Number SIMATIC MV326 | ||
Product Type Scanner | ||
Height 51mm | ||
Standards/Approvals RoHS | ||
Width 130mm | ||
- COO (Country of Origin):
- MY
The Siemens SIMATIC MV326 optical reader is a bluetooth handheld reader for 1D bar code and data matrix. This is ready-to-use set from reader, charging station, access point and USB cable 6' (1.8 m) for codes with medium to high contrast. The reading range depending on code type and Size 20 mm to 375 mm.
Picture recording frequency maximum 10 Hz
Fixed focus, optimum focal point at 6.3 mm