ERKO, 6 Teeth Per Inch Wood 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 276-8436
- Mfr. Part No.:
- 32140
- Brand:
- ERKO
Subtotal (1 box of 5 units)**
$64.28
(exc. GST)
$70.71
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $64.28 | $12.856 |
**price indicative
- RS Stock No.:
- 276-8436
- Mfr. Part No.:
- 32140
- Brand:
- ERKO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERKO | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Carpentry Demolition, Nailed Wood, Rapid, Wood | |
Cutting Length | 150mm | |
Number of Teeth per Inch | 6 | |
Materials Cut | Wood | |
Tooth Pitch | 4 | |
Number in Pack | 5 | |
Select all | ||
---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Carpentry Demolition, Nailed Wood, Rapid, Wood | ||
Cutting Length 150mm | ||
Number of Teeth per Inch 6 | ||
Materials Cut Wood | ||
Tooth Pitch 4 | ||
Number in Pack 5 | ||