Bosch High Carbon Steel Jigsaw Blade, Metal, 92 mm, 1-Pieces
- RS Stock No.:
- 198-5102
- Mfr. Part No.:
- 2608631014
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$27.89
(exc. GST)
$30.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.578 | $27.89 |
*price indicative
- RS Stock No.:
- 198-5102
- Mfr. Part No.:
- 2608631014
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Pitch | 2.3mm | |
| Material Cut | Metal | |
| Blade Length | 92mm | |
| Blade Material | High Carbon Steel | |
| Standards/Approvals | RoHS | |
| Series | Basic for Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Pitch 2.3mm | ||
Material Cut Metal | ||
Blade Length 92mm | ||
Blade Material High Carbon Steel | ||
Standards/Approvals RoHS | ||
Series Basic for Metal | ||
- COO (Country of Origin):
- CH
The Bosch T118B jigsaw blade is equipped with a fully hardened, high-grade high-speed steel blade material helping in making straight cuts in standard-strength, non-perforated metal sheets. It is suitable for use with jigsaws with T-Shank clamping systems.
Milled, wavy-set teeth which are ideal for cuts without special requirements
Fine tooth pitch (1.9-2.3 mm) cuts a variety of medium-thick metal sheets with 2.5-6 mm thickness
- RS Stock No. 1985105
- Mfr. Part No. 2608633A35
Each (In a Pack of 5)
$5.806
- RS Stock No. 1985101
- Mfr. Part No. 2608630040
Each (In a Pack of 5)
$14.26
- RS Stock No. 0216103
- Mfr. Part No. DT2163-QZ
1 Pack of 5
$20.74
- RS Stock No. 0673606
- Mfr. Part No. 2608631964
1 Pack of 100
$238.83
Related links
- Bosch Pipe + Profiles (Diameter <30 mm), Thin to Thick Sheet Metal 100 mm High Carbon Steel 1
- Bosch 100 mm High Carbon Steel 1
- Bosch 733 mm High Carbon Steel 1
- Bosch Softwood Plywood 83 mm High Carbon Steel 1
- Bosch, 6 Teeth Per Inch Wood 74 mm High Carbon Steel
- Bosch Softwood 250 mm High Carbon Steel 3
- Bosch Soft Material 152 mm High Carbon Steel 3
- Teng Tools 152 mm High Carbon Steel Metal mini hacksaw, 24 TPI












