RS PRO, 32 Teeth Per Inch 95mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 137-0903
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)**
$61.81
(exc. GST)
$67.99
(inc. GST)
80 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $12.362 | $61.81 |
25 + | $10.17 | $50.85 |
**price indicative
- RS Stock No.:
- 137-0903
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Saw Blade Type | Reciprocating Saw Blade | |
Cutting Length | 95mm | |
Number of Teeth per Inch | 32 | |
Number in Pack | 5 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Cutting Length 95mm | ||
Number of Teeth per Inch 32 | ||
Number in Pack 5 | ||