FEIN Bi-Metal Jig Saw Blades, 25 Teeth Per Inch, Plastic, 5-Pieces
- RS Stock No.:
- 665-258
- Mfr. Part No.:
- 63503173010
- Brand:
- FEIN
Subtotal (1 unit)*
$19.33
(exc. GST)
$21.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.33 |
*price indicative
- RS Stock No.:
- 665-258
- Mfr. Part No.:
- 63503173010
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 5 | |
| Teeth per Inch | 25 | |
| Material Cut | Plastic | |
| Blade Material | Bi-Metal | |
| Series | BIM 110 T1.0/1.6 MS SC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Number of Pieces 5 | ||
Teeth per Inch 25 | ||
Material Cut Plastic | ||
Blade Material Bi-Metal | ||
Series BIM 110 T1.0/1.6 MS SC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Top-Line jigsaw blade for tubes and profiles is designed for pipes, profiles, and sandwich materials. It is suitable for aluminum tubes and profiles, fiber-reinforced plastics, CFRP, GFRP, epoxy, stainless steel, INOX, non-ferrous metals, thin open and closed profiles, thin steel tubes, and sandwich materials. It delivers straight cuts with an extra-long blade and comes in a pack of 5 pieces.
Material is BiM(Bimetal)
Quality is BIM
TPI is 16 to 25
