DeWALT 24 Teeth Per Inch Wood 1 165 mm
- RS Stock No.:
- 172-853
- Mfr. Part No.:
- DT4027-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$108.64
(exc. GST)
$119.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.64 |
*price indicative
- RS Stock No.:
- 172-853
- Mfr. Part No.:
- DT4027-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.7mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Plate Thickness 1.7mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT circular saw blade is designed to deliver precision and durability for your woodworking projects. With premium carbide construction and advanced design features, this blade ensures clean cuts and extended lifespan. Perfect for professionals and DIY enthusiasts alike, this saw blade is a must-have for your workshop.
Grind Alternate Top Bevel design for versatile cutting capability
Kerf Thickness of 2.6 mm and Plate Thickness of 1.7 mm for precise cuts
Bore Size of 30 mm and Diameter of 165 mm for compatibility with a variety of saws
Related links
- DeWALT 24 Teeth Per Inch Wood 1 165 mm
- DeWALT 24 Teeth Per Inch 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm
- DeWALT 30 Teeth Per Inch Wood 1 165 mm
- DeWALT 24 Teeth Per Inch Wood 1 235 mm
- DeWALT 24 Teeth Per Inch Wood 1 115 mm
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
