Bosch Sanding Drum 6.4mm x 6.4 mm Diameter, 60 Grit
- RS Stock No.:
- 268-4828
- Mfr. Part No.:
- 2615043132
- Brand:
- Bosch
Subtotal (1 pack of 6 units)*
$6.70
(exc. GST)
$7.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $1.117 | $6.70 |
*price indicative
- RS Stock No.:
- 268-4828
- Mfr. Part No.:
- 2615043132
- Brand:
- Bosch
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
| Brand | Bosch | |
| Abrasive Material | Resin | |
| Product Type | Sanding Drum | |
| Grit Size | 60 | |
| Grade | 60 | |
| Width | 6.4mm | |
| Maximum Safe Speed | 35000rpm | |
| Diameter | 6.4mm | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Abrasive Material Resin | ||
Product Type Sanding Drum | ||
Grit Size 60 | ||
Grade 60 | ||
Width 6.4mm | ||
Maximum Safe Speed 35000rpm | ||
Diameter 6.4mm | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bosch sanding band for detailed sanding of wood and plastics will generally remove finish and material and also used for shaping and smoothing or rust removal from metal.
1.8 cm product box length
10 cm product box height
Related links
- Bosch Sanding Drum 13mm x 13 mm Diameter, 60 Grit
- Dremel Sanding Drum x 6.4 mm Diameter, 6 Grit
- Wurth Elektronik 30206406499 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 6.4mm x 6.4 mm
- TE Connectivity Shielding Strip of TCS 25 m x 6.4mm x 6.4 mm
- TE Connectivity Shielding Strip of Monel 25 m x 6.4mm x 6.4 mm
- TE Connectivity Shielding Strip of Stainless Steel 25 m x 6.4mm x 6.4 mm
- TE Connectivity 214-0064 Shielding Strip of TCS 25 m x 6.4mm x 6.4 mm
- TE Connectivity 212-0064 Shielding Strip of Monel 25 m x 6.4mm x 6.4 mm