Jalas 7148 Unisex White, Red, Black Aluminium Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 282-3715
- Mfr. Part No.:
- 7148-39
- Brand:
- Jalas
Subtotal (1 pair)*
$366.42
(exc. GST)
$403.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $366.42 |
*price indicative
- RS Stock No.:
- 282-3715
- Mfr. Part No.:
- 7148-39
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Trainer | |
| Series | 7148 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | White, Red, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Trainer | ||
Series 7148 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour White, Red, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals lightweight safety shoe with knitted textile upper and laces. It has outstanding ergonomics and is padded. It has memory foam and water repellence means day long safety and comfort. It has an oil resistant RPU outer sole gives outstanding grip and a ventilated inner sole that keeps feet cool.
Excellent shock absorption
Excellent grip
Perfect fit
Extra comfortable
Very breathable
Extremely light
- RS Stock No. 2823716
- Mfr. Part No. 7148-41
1 Pair
$366.42
- RS Stock No. 2823721
- Mfr. Part No. 7148-47
1 Pair
$366.42
- RS Stock No. 2823713
- Mfr. Part No. 7148-37
1 Pair
$366.42
- RS Stock No. 2823722
- Mfr. Part No. 7148-48
1 Pair
$366.42
Related links
- Jalas 7148 Unisex White Black Aluminium Safety Trainer EU 36
- Jalas 7148 Unisex White Black Aluminium Safety Trainer EU 42
- Jalas 7148 Unisex Red Black Aluminium Safety Trainer EU 41
- Jalas 7148 Unisex Black Red Aluminium Safety Trainer EU 38
- Jalas 7148 Unisex Red White Aluminium Safety Trainer EU 48
- Jalas 7148 Unisex Red Black Aluminium Safety Trainer EU 46
- Jalas 7148 Unisex Red Black Aluminium Safety Trainer EU 37
- Jalas 7148 Unisex Black White Aluminium Safety Trainer EU 43









