Jalas 7148 Unisex Black, White, Red Aluminium Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

$366.42

(exc. GST)

$403.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$366.42

*price indicative

RS Stock No.:
282-3714
Mfr. Part No.:
7148-38
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Safety Trainer

Series

7148

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, White, Red

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size US

5

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ejendals lightweight safety shoe with knitted textile upper and laces. It has outstanding ergonomics and is padded. It has memory foam and water repellence means day long safety and comfort. It has an oil resistant RPU outer sole gives outstanding grip and a ventilated inner sole that keeps feet cool.

Excellent shock absorption

Excellent grip

Perfect fit

Extra comfortable

Very breathable

Extremely light

1 Pair
$366.42
1 Pair
$366.42
1 Pair
$404.99
1 Pair
$366.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy