Recently searched

    Coverguard 9GAL120 Unisex Black Composite Toe Capped Safety Trainers, UK 8, EU 42

    Subtotal (1 unit)**

    $139.09

    (exc. GST)

    $153.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$139.09

    **price indicative

    RS Stock No.:
    275-9716
    Mfr. Part No.:
    9GAL120042
    Brand:
    Coverguard
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coverguard

    Series

    9GAL120

    Gender

    Unisex

    Shoe Size EU

    42

    Shoe Size UK

    8

    Shoe Size US

    9

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Fabric

    Shoe Size JP/CN

    26

    Related links