AIMONT ENGINE AFAF202 Unisex Grey, Black Composite Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 275-6232
- Mfr. Part No.:
- ENGINE AFAF202 42
- Brand:
- AIMONT
Subtotal (1 pair)*
$185.43
(exc. GST)
$203.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $185.43 |
*price indicative
- RS Stock No.:
- 275-6232
- Mfr. Part No.:
- ENGINE AFAF202 42
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | ENGINE AFAF202 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant, Stab Resistant, Slip Resistant | |
| Size JP/CN | 26 | |
| Size US | 8 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series ENGINE AFAF202 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant, Stab Resistant, Slip Resistant | ||
Size JP/CN 26 | ||
Size US 8 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
Related links
- AIMONT ENGINE AFAF202 Unisex Grey UK 10, EU 44
- AIMONT ENGINE AFAF202 Unisex Grey UK 5, EU 38
- AIMONT ENGINE AFAF202 Unisex Grey UK 2, EU 35
- AIMONT ENGINE AFAF202 Unisex Grey UK 9, EU 43
- AIMONT ENGINE AFAF202 Unisex Black UK 4, EU 37
- AIMONT ENGINE AFAF202 Unisex Black UK 10.5, EU 45
- AIMONT ENGINE AFAF202 Unisex Black UK 12, EU 47
- AIMONT ENGINE AFAF202 Unisex Black UK 11, EU 46
