Jallatte J-energy Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 11, EU 46
- RS Stock No.:
- 275-5973
- Mfr. Part No.:
- JALCATCH JNI26 46
- Brand:
- Jallatte
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-5973
- Mfr. Part No.:
- JALCATCH JNI26 46
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-energy | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Upper Material | Textile, Leather | |
| Anti-Slip | Yes | |
| Shoe Size JP/CN | 30 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Textile, Leather | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Low safety shoe with urban sport type, protecting the electronic devices against electrostatic discharge phenomena. It has padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection.
Breathable upper lining in 3D mesh
Padded tongue for good instep protection
Padded tongue for good instep protection
Related links
- Jallatte J-energy Unisex Black UK 6.5, EU 40
- Jallatte J-energy Unisex Black UK 7, EU 41
- Jallatte J-energy Unisex Black UK 3, EU 36
- Jallatte J-energy Unisex Black UK 12, EU 47
- Jallatte J-energy Unisex Black UK 2, EU 35
- Jallatte J-energy Unisex Black UK 5, EU 38
- Jallatte J-energy Unisex Black UK 11, EU 46
- Jallatte J-energy Unisex Black UK 6, EU 39
