- RS Stock No.:
- 275-5610
- Mfr. Part No.:
- ROKY ABI26 39
- Brand:
- AIMONT
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$194.73
(exc. GST)
$214.20
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $194.73 |
- RS Stock No.:
- 275-5610
- Mfr. Part No.:
- ROKY ABI26 39
- Brand:
- AIMONT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Series | ROKY ABI26 |
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black, Grey |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 24 |
Related links
- AIMONT ROKY ABI26 Unisex Black, Grey Toe Capped Safety Trainers,...
- AIMONT ROKY ABI26 Unisex Black, Grey Toe Capped Safety Trainers,...
- AIMONT ROKY ABI26 Unisex Black, Grey Toe Capped Safety Trainers,...
- AIMONT ROKY ABI26 Unisex Black, Grey Toe Capped Safety Trainers,...
- AIMONT ROKY ABI26 Unisex Black, Grey Toe Capped Safety Trainers,...
- AIMONT ROKY ABI26 Unisex Black, Grey Toe Capped Safety Trainers,...
- AIMONT ROKY ABI26 Unisex Black, Grey Toe Capped Safety Trainers,...
- AIMONT ROKY ABI26 Unisex Black, Grey Toe Capped Safety Trainers,...