Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 13, EU 48

Subtotal (1 pair)*

$343.46

(exc. GST)

$377.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$343.46

*price indicative

RS Stock No.:
274-9899
Mfr. Part No.:
JALSKIN JY234 48
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

JALSKIN JY234

Gender

Men

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size US

13

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Anti-Static, Breathable, Abrasion Resistant, Anti-Fatigue

Size JP/CN

31.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has a padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the shoes. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

Anti fatigue technology

Good chemical resistance

Heel stiffener to reinforce the heel seat

High resistance to abrasion and stretching

Long term durability in wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy