Jallatte JALJUNO JH306 Unisex Grey, Black Aluminium Safety Trainer, UK 8, EU 42

Subtotal (1 pair)*

$244.83

(exc. GST)

$269.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$244.83

*price indicative

RS Stock No.:
274-9830
Mfr. Part No.:
JALJUNO JH306 42
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

JALJUNO JH306

Gender

Unisex

Size EU

42

Size UK

8

Colour

Grey, Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size JP/CN

26

Resistance Features

Water Resistant, Slip Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

8

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Safety shoe is an urban sport style safety shoe designed with water resistant full grain leather. This safety shoe has an upper lined in breathable 3D mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

Slip resistant

Less feeling of fatigue

Extremely soft and supple support base

Heel stiffener to reinforce the heel seat

Padded tongue for good instep protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy